
TE Connectivity 1838285-4 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PUR |
| Lead Free | Not Applicable |
| Length | 23foot |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838285-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.