
3-conductor, 3-position sensor cable assembly featuring a male plug connector on one end and free ends on the other. This assembly utilizes 22AWG PVC insulated wire with a 5mm outer diameter, offering a 5A current rating and a 500V voltage rating. The gold-plated pin contacts ensure reliable connection, and the assembly provides IP67 environmental protection. Operating within a temperature range of -20°C to 80°C, this black cable assembly is RoHS compliant.
TE Connectivity 1838286-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 5m |
| Length | 16.4foot |
| Material | PVC |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.06kV |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838286-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
