TE Connectivity 1838288-4 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 23foot |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838288-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.