
4-conductor, 4-position sealed sensor cable assembly with male plug connector. Features gold-plated pin contacts, 22AWG PVC wire, and a 5mm cable diameter. Rated for 5A current and 500V voltage, operating between -20°C and 80°C. Offers IP67 environmental protection and RoHS compliance.
TE Connectivity 1838292-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Length | 16.4foot |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.03kV |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bag |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838292-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
