M12 Connector System for Sensor, featuring a 5-position, 5-contact male plug (Type A) connected to wire leads (Type B). This 10-meter shielded cable assembly boasts a 5.8mm outer diameter with a black PVC jacket and 22AWG conductors. Rated IP67, it offers waterproof and dust-tight environmental protection, operating between -20°C and 80°C. The free-hanging mount and PVC insulation ensure reliable performance.
TE Connectivity 1838369-5 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 10m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Shielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838369-5 to view detailed technical specifications.
No datasheet is available for this part.