8-position, female M12 circular connector for wire-to-panel applications. Features straight orientation, solder termination, and a brass contact material with gold plating for superior conductivity. Rated for 2A current and 30V AC, with an operating temperature range of -25°C to 90°C. Offers IP67 environmental protection, ensuring waterproof and dust-tight performance. Designed for panel, bulkhead, and rear side nut mounting.
TE Connectivity 1838415-4 technical specifications.
| Assembly Length | 0.984inch |
| Color | Silver |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 25mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Length | 18mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel, Brass |
| Preloaded | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1838415-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.