Circular connector, M12 series, featuring a 5-position, 5-contact female receptacle for wire-to-panel applications. This straight, solder termination connector offers a 5A max current rating and 500V max AC voltage rating, with a 60V AC voltage rating. Constructed with a zinc die cast shell and brass contacts with gold plating, it provides IP67 environmental protection, ensuring waterproof and dust-tight performance. Designed for panel mounting with through-hole termination, operating between -25°C and 90°C.
TE Connectivity 1838892-3 technical specifications.
Download the complete datasheet for TE Connectivity 1838892-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.