3-position, straight, male circular connector with solder cup termination. Features gold-plated brass pin contacts, a 5A current rating, and a 500V voltage rating. This panel-mount connector offers IP67 environmental protection, is waterproof and dust-tight, and has a zinc die cast shell with nickel plating. Operating temperature range is -25°C to 90°C.
TE Connectivity 1838893-1 technical specifications.
| Color | Silver |
| Connector System | Cable-to-Cable |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 20.7mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838893-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.