M12 circular connector, male plug, 5 positions, straight orientation, solder termination. Features brass contacts with gold plating for superior conductivity, housed in a zinc die cast shell with nickel finish. Rated IP67 for waterproof and dust-tight protection, operating between -25°C and 90°C. Designed for panel or bulkhead mounting with a 60V AC voltage rating.
TE Connectivity 1838894-3 technical specifications.
| Color | Silver |
| Connector System | Cable-to-Cable |
| Connector Type A | Plug |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Length | 26mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838894-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.