Female signal contact for crimp termination, designed for cable mounting with a straight orientation. Features bronze contact material with gold plating, suitable for wire gauges from 14 to 20 AWG. Offers a maximum operating temperature of 150°C and a current rating of 17A. This sealable, unshielded contact is RoHS and ELV compliant, packaged in bulk for automotive applications.
TE Connectivity 184030-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.6mm |
| Insulation Diameter | 0.106inch |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Mating Tab Width | 0.071inch |
| Max Current Rating | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.