
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin plating, it accommodates wire gauges from 14 to 20 AWG. This component operates within a temperature range of -40°C to 125°C and has a maximum insulation diameter of 0.106 inches. The contact is sealable and supplied in tape and reel packaging.
TE Connectivity 184030-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| Gender | Female |
| Insulation Diameter | 0.106inch |
| Lead Free | Contains Lead |
| Length | 16.5mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184030-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.