3-position, 5mm pitch wire-to-wire connector housing with straight orientation. Features a PBT body in black, rated UL94 HB for flammability, and operates within a temperature range of -40°C to 125°C. This male connector housing is sealable and serviceable, designed for automotive applications. Supplied in bulk packaging with 1300 units per package.
TE Connectivity 184036-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.087inch |
| Hybrid Connector | No |
| Length | 1.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.967inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184036-1 to view detailed technical specifications.
No datasheet is available for this part.