TE Connectivity 1840431-6 technical specifications.
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Cores | 12 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1840431-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.