This single-element transformer features an 8-core design with shielding for reduced electromagnetic interference. It is preloaded and suitable for through-hole mounting. The operating temperature range spans from 0°C to -70°C, and the device is compliant with ELV regulations.
TE Connectivity 1840453-3 technical specifications.
| Element Configuration | Single |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores | 8 |
| Orientation | Vertical |
| Preloaded | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1840453-3 to view detailed technical specifications.
No datasheet is available for this part.