TE Connectivity 1840458-1 technical specifications.
| Package/Case | 100 |
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 1840458-1 to view detailed technical specifications.
No datasheet is available for this part.