4-position, 5mm pitch wire-to-wire connector housing with straight orientation. Features a PBT body and nylon insulation, accepting plug contacts with tin plating. Rated for 160V DC, operating between -40°C and 125°C, with UL94 HB flammability. This grey, sealable housing is lead-free and RoHS compliant.
TE Connectivity 184050-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Plug |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.087inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 32.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| DC Rated Voltage | 160V |
| Width | 0.976inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184050-2 to view detailed technical specifications.
No datasheet is available for this part.