Automotive wire-to-wire connector housing, featuring 4 positions and 4 contacts with a 5mm pitch. This straight, male connector has a PBT black body, rated UL94 HB for flammability, and operates within a -40°C to 125°C temperature range. It is sealable and serviceable, with strain relief available via accessory. Compliant with ELV and RoHS standards, this bulk-packaged component offers a robust interconnect solution.
TE Connectivity 184052-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.087inch |
| Hybrid Connector | No |
| Length | 32.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.976inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.