
6-position, 5mm pitch wire-to-wire connector housing with straight, cable mount orientation. Features a black housing color, UL94 HB flammability rating, and a maximum operating temperature of 125°C. This male connector system is sealable and RoHS compliant, operating within a temperature range of -40°C to 125°C. Designed for automotive applications, it offers a 125.125kV DC voltage rating and is supplied in bulk packaging.
TE Connectivity 184060-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 24.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 43.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
