Ring tongue terminal for 8AWG wire, featuring a copper body and tin plating for reliable conductivity. This non-insulated terminal offers a 29.6mm length and 15.09mm depth, with a 1.22mm tongue thickness. Designed for free-hanging mounting, it accommodates a 0.413-inch stud diameter and is supplied in a box of 100 units. RoHS compliant and ELV compliant.
TE Connectivity 184064-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.09mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.413inch |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184064-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.