TE Connectivity 1840745-3 technical specifications.
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Tail Length | 1.8mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1840745-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.