TE Connectivity 184095-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.9mm |
| Insulation Diameter | 2.1mm |
| Length | 16.5mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Sealed Sensor |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.