Two-position, 5mm pitch wire-to-wire connector housing for straight, cable mount applications. Constructed from PBT with a brown housing color, this component features a single row design and is sealable. Operating temperature range is -40°C to 125°C, with a UL94 HB flammability rating. This lead-free, RoHS and ELV compliant product is supplied in a package quantity of 1800.
TE Connectivity 184116-1 technical specifications.
| Body Material | PBT |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.09inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.