Six-position, straight, male wire-to-wire connector housing with a 5mm pitch. Constructed from PBT material, this black, sealable housing features a UL94 HB flammability rating and operates within a -40°C to 150°C temperature range. Designed for crimp termination, it offers a robust solution for automotive applications.
TE Connectivity 184136-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 2.071inch |
| Hybrid Connector | No |
| Length | 43.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.976inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.