Red insulated ring tongue terminal for 2AWG wire, featuring a copper contact with tin plating. This general-purpose terminal has a 5mm stud diameter and a 0.56-inch insulation diameter, constructed with PVC insulation. Rated for 600V AC, it offers a free-hanging mount and a circular termination. The terminal is RoHS compliant and comes packaged 50 per box.
TE Connectivity 184150-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.56inch |
| Insulation Material | PVC |
| Length | 23.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.057inch |
| Tongue Thickness | 1.45mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.