
Automotive-grade wire housing for 2-position, 5mm pitch applications. Features a straight, cable-mount, female configuration with a PBT body and black housing color. Operating temperature range from -40°C to 125°C, with UL94 HB flammability rating. This wire-to-wire connector system is RoHS and ELV compliant, supplied in bulk packaging.
TE Connectivity 184163-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.67inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.72inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Sealed Sensor |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184163-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
