2-position, 5mm pitch wire-to-wire connector housing for straight cable mounting. Features a black PBT body with UL94 HB flammability rating and a maximum operating temperature of 125°C. This female connector system is RoHS compliant and contains lead, operating within a temperature range of -40°C to 125°C. Designed for crimp termination, it offers a compact form factor with dimensions of 0.728 inches wide, 0.72 inches long, and 1.67 inches high.
TE Connectivity 184167-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.67inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Contains Lead |
| Length | 0.72inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184167-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.