2-position, single-row wire-to-wire connector housing for crimp contacts. Features a straight, cable mount orientation with a 5mm pitch. Constructed from black PBT with a UL94 HB flammability rating. Operates within a temperature range of -40°C to 125°C. This female housing is RoHS compliant and ELV compliant.
TE Connectivity 184171-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.728inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Contains Lead |
| Length | 42.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184171-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.