Automotive wire-to-wire connector housing featuring 2 positions and 2 contacts with a 5mm pitch. This straight, female connector boasts a PBT black body, rated UL94 HB for flammability, and operates within a temperature range of -40°C to 125°C. It is sealable and serviceable, designed for crimp termination, and compliant with ELV and RoHS standards.
TE Connectivity 184174-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.665inch |
| Hybrid Connector | No |
| Length | 18.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184174-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.