
General purpose terminal, featuring copper contact material with tin plating. Designed for free-hanging mounting, this non-insulated terminal supports insulated wire with a maximum insulation diameter of 0.125 inches. It accommodates wire gauges from 16AWG to 22AWG, with a wire/cable diameter of 3.18mm. The terminal has a length of 0.603 inches and a stud diameter of 0.119 inches, suitable for M2.5 stud sizes. Packaging is provided in tape and reel format, with a package quantity of 5000 units. RoHS and ELV compliant.
TE Connectivity 184206-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Length | 0.603inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184206-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
