TE Connectivity 184256-1 technical specifications.
| Package/Case | 107 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.