
Female quick disconnect terminal for 18-22 AWG wire, featuring a brass body with tin plating. This insulated terminal, with a 3.43mm insulation diameter and PVC insulation material, offers a straight orientation and free-hanging mount. Rated for 300V, it has a mating tab width of 6.35mm and a length of 0.899 inches. The component is RoHS compliant and meets UL94 V-0 flammability rating.
TE Connectivity 184262-1 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.899inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
