TE Connectivity 184265-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insulation Material | Nylon |
| Material | Brass |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.