This insulated quick disconnect terminal features a brass body with tin plating for reliable conductivity. Designed for 18-22 AWG wire, it offers a straight, female connection with a 4.75mm mating tab width and a 3.43mm insulation diameter. The red nylon insulation provides robust wire support and is rated UL94 V-0 for flammability. Packaged on tape and reel for efficient assembly, this terminal is RoHS compliant.
TE Connectivity 184268-2 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.799inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG FASTON |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184268-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.