Automotive-grade wire housing for 3-position, 5mm pitch, straight cable mount applications. This male, PBT body connector system offers wire-to-wire connectivity with a maximum operating temperature of 125°C and a minimum of -40°C. Features include UL94 HB flammability rating, RoHS and ELV compliance, and sealable design. Accommodates wire gauges from 14AWG to 22AWG.
TE Connectivity 184270-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.09inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.976inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.