
3-position, 5mm pitch wire-to-wire connector housing for straight, cable mount applications. Features a black PBT body with a UL94 HB flammability rating and a maximum operating temperature of 125°C. This male connector system is sealable and serviceable, designed for crimp termination.
TE Connectivity 184292-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.09inch |
| Material | Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.967inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184292-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
