Four-position, straight, male wire-to-wire connector housing with a 5mm pitch. Features a 2-row configuration and a black color. Operates within a temperature range of -40°C to 150°C and boasts UL94 HB flammability rating. This sealable housing is RoHS and ELV compliant, packaged in bulk.
TE Connectivity 184301-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.087inch |
| Hybrid Connector | No |
| Length | 32.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 1.205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184301-1 to view detailed technical specifications.
No datasheet is available for this part.