
Four-position, 5mm pitch wire-to-wire connector housing with straight, cable mount orientation. Features a black, UL94 HB rated housing with two rows of contacts. Designed for crimp termination, supporting wire gauges from 14AWG to 22AWG. Operates within a temperature range of -40°C to 150°C and is RoHS and ELV compliant.
TE Connectivity 184305-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.44inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.77inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 29.49mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184305-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.