Four-position, two-row wire-to-wire connector housing with straight orientation, designed for cable mounting. Features PBT body material in a natural color, accepting tab contacts for crimp termination. Operates within a temperature range of -40°C to 125°C. This RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 184346-2 technical specifications.
| Body Material | PBT |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.44inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.77inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SSC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 29.49mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184346-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.