4-position, 2-row wire-to-wire connector housing with straight, cable mount orientation. Features a PBT body material and grey housing color, operating within a temperature range of -40°C to 125°C. This crimp-style connector housing has a 5mm pitch and is UL94 HB flammability rated, with RoHS and ELV compliance. Supplied in bulk packaging with 1000 units per package.
TE Connectivity 184355-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.44inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.77inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 29.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184355-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.