TE Connectivity 184365-1 technical specifications.
| Contact Plating | Tin |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184365-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.