TE Connectivity 184387-1 technical specifications.
| Contact Plating | Silver |
| Contact Type | Plug |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 184387-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.