TE Connectivity 184392-2 technical specifications.
| Body Material | PBT |
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 23.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Strain Relief | No (Without) |
| Width | 1.205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184392-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.