4-position, 2-row wire-to-wire connector housing for crimp contacts, featuring a black PBT body and a 5mm pitch. This cable mount box offers a maximum operating temperature of 125°C and a minimum of -40°C, with a UL94 HB flammability rating. It is RoHS and ELV compliant, sealable, and serviceable. Dimensions include a height of 1.09 inches, length of 23.2mm, and width of 1.205 inches.
TE Connectivity 184394-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 23.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184394-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.