TE Connectivity 184397-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 30.6mm |
| Hybrid Connector | No |
| Length | 23.2mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 184397-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.