TE Connectivity 184408-1 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184408-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.