TE Connectivity 184435-1 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.09inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.09inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.967inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.