TE Connectivity 185-10 technical specifications.
| Capacitance | 46pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 185-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.