TE Connectivity 185001-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 27.3mm |
| Mating Tab Width | 0.11inch |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Width | 14.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 185001-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.