4-position, 5mm pitch wire housing for signal applications. This straight, cable mount connector features a PBT body and a green color. Designed for wire-to-wire connectivity, it accepts tab contacts with a 0.11-inch mating width and includes strain relief. The housing is sealable and UL94 HB rated.
TE Connectivity 185001-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.496inch |
| Hybrid Connector | No |
| Length | 27.3mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185001-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.