
Female signal contact for discrete wire, featuring a straight, cable mount orientation and crimp termination. Constructed from bronze with a tin plating of 0.8um, this component supports wire gauges from 17 to 22AWG with a maximum insulation diameter of 3.4mm. Operating within a temperature range of -40°C to 100°C, it is RoHS compliant and ELV compliant. Packaged on tape and reel, this unshielded contact measures 21mm in length, 4.6mm in height, and 5.4mm in depth.
TE Connectivity 185026-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.6mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 21mm |
| Max Operating Temperature | -100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185026-1 to view detailed technical specifications.
No datasheet is available for this part.